The Omron D3V-11G-1C5-T is a basic and snap action switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It features a pin plunger actuator style and a maximum current rating of 11A at 250VAC or 8VDC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. It also has a maximum power rating of 372.85W, certified to CSA and UL standards. The switch has an electrical life of 100,000 operations and a termination style of quick connect. It is designed for screw mount applications and has an operating force of 1.96N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |