
The Omron D3V-11G-2C35-K switch is a basic and snap action switch with a SPST configuration and on-mom function. It has a current rating of 6A and a DC rated voltage of 30V. The switch is designed for chassis mount and has a maximum operating temperature of 105°C. It also meets IP40 ratings and has a mechanical life of 10,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
