The Omron D3V-11G-3A5-T is a basic and snap action switch with a pin plunger actuator style. It has a maximum current rating of 11 amps at 250 volts AC or 8 volts DC. The switch is rated for a maximum AC voltage of 250 volts and a maximum power rating of 372.85 watts, as certified by CSA and UL. It has an electrical life of 100,000 operations and can be mounted using a screw mount. The operating force required is 1.96 Newtons, and the switch operates within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |