The D3V-11G13C25KH is a basic snap action switch with a short hinge lever actuator. It features a single pole single throw (SPST) configuration with normally open (N.O.) contacts. The switch has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts. It is designed for screw mount applications and has an operating force of 1.96N. The switch operates within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |