The D3V-11G1A3KH is a basic and snap action switch from Omron, featuring a SPDT configuration with a pin plunger actuator style. It has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts, compliant with CSA and UL standards. The switch is designed for screw mount applications and has an operating force of 0.49 N. It can operate within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |