The Omron D3V-11G1C22KH is a basic and snap action switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It features a pin plunger actuator style and a quick connect termination style. The switch has a maximum current rating of 11A at 250VAC and a maximum power rating of 372.85W, with an electrical life of 200,000 operations. It is designed for screw mount applications and operates within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |