The Omron D3V-11G1K2A4AH is a basic and snap action switch with a short hinge lever actuator style. It features a single pole single throw configuration and a maximum current rating of 11 amps at 250 volts AC. The switch has a maximum power rating of 372.85 watts and an electrical life of 200,000 operations. It is designed for screw mounting and has a termination style of solder. The operating force is 0.83 Newtons, and the operating temperature range is from -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |