
SPDT snap action switch featuring a short hinge lever for straight orientation. Rated for 11A at 250VAC and 250VDC, with a 372.85VA rating. Silver contact material ensures reliable performance with an operating force of 0.98N. Offers electrical life of 200,000 cycles and mechanical life of 10,000,000 cycles, operating between -25°C and 105°C. Chassis mountable via screw or solder termination.
Checking distributor stock and pricing after the page loads.
Omron D3V-11G1M-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.