
SPDT snap action switch with a 11A current rating at 250V AC and 30V DC. Features silver contacts, 1 million mechanical cycles, and 200,000 electrical cycles. Mounts via chassis screw, with straight orientation and quick connect termination. Operates between -25°C and 105°C with an operating force of 1.23N.
Sign in to ask questions about the Omron D3V-11G2-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-11G2-1C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 200000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| Reach SVHC Compliant | Unknown |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-11G2-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
