The Omron D3V-11G2-2C25-T is a basic and snap action switch with a hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a max current rating of 11 amps at 250VAC or 8VDC. The switch has a max AC voltage rating of 250V, a max DC voltage rating of 250V, and a max power rating of 372.85 watts as certified by CSA and UL. It has an electrical life of 100,000 operations and is designed for screw mount applications. The switch operates within a temperature range of -25 to 155 degrees Celsius.
Omron D3V-11G2-2C25-T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G2-2C25-T to view detailed technical specifications.
No datasheet is available for this part.