
Miniature basic switch featuring silver contacts and a 6A current rating. Offers a 250V AC and 250V DC maximum voltage rating, with a 30V DC rated voltage. Designed for chassis mounting with screw terminals, this SPST switch has a quick connect termination and an Off-Mom function. Operating force is 1.23N, with differential travel of 0.031 inches and overtravel of 0.062 inches. Achieves an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -25°C to 105°C.
Omron D3V-11G2-3C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-11G2-3C25-K to view detailed technical specifications.
No datasheet is available for this part.
