The Omron D3V-11G23A4A is a screw mount switch with a hinge lever actuator style and SPST pole throw configuration. It has a maximum current rating of 11A at 250VAC and a maximum power rating of 372.85W. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -25°C to 105°C. It is suitable for general applications and meets CSA/UL standards.
Omron D3V-11G23A4A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G23A4A to view detailed technical specifications.
No datasheet is available for this part.