The Omron D3V-11G2K-1C5-T is a basic and snap action switch with a hinge lever actuator style and SPDT pole throw configuration. It features a maximum current rating of 11 amps at 250VAC or 8VDC, and a maximum power rating of 372.85 watts per CSA/UL standards. The switch has a termination style of quick connect and is designed for screw mount applications. It operates within a temperature range of -25 to 155 degrees Celsius.
Omron D3V-11G2K-1C5-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G2K-1C5-T to view detailed technical specifications.
No datasheet is available for this part.