The Omron D3V-11G2K2A4 is a basic and snap action switch with a hinge lever actuator style, featuring a single pole single throw configuration. It has a maximum current rating of 11 milliamps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch is designed for screw mount applications and has an operating force of 0.34 Newtons. It can operate within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |