The Omron D3V-11G2M-1C24-T-K is an 11A SPDT hinge lever switch rated for 250VAC and 250VDC. It features a screw mount termination style and a maximum power rating of 372.85mW. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 155°C.
Omron D3V-11G2M-1C24-T-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G2M-1C24-T-K to view detailed technical specifications.
No datasheet is available for this part.