
This Omron switch features a silver contact material and a maximum operating temperature of 105°C. It has a contact current rating of 11A and a current rating of 3A. The switch is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. It is available in a bulk packaging with 100 units per package and is compliant with IP40 ratings. The switch is suitable for panel and chassis mount applications.
Omron D3V-11G31-1C25-K technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 11A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G31-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
