The D3V-11G3K3A3H is a screw mount switch with a long hinge lever actuator and a maximum current rating of 11A at 250VAC. It features a single pole, single throw configuration and a maximum power rating of 372.85W, certified to CSA and UL standards. The switch has an electrical life of 200,000 operations and can operate in temperatures ranging from -25°C to 125°C.
Omron D3V-11G3K3A3H technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G3K3A3H to view detailed technical specifications.
No datasheet is available for this part.