The Omron D3V-11G3K3C23KH is a basic snap action switch with a long hinge lever actuator. It has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts. The switch is rated for 200,000 electrical life cycles and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It features a quick connect termination style and a screw mount for easy installation.
Omron D3V-11G3K3C23KH technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G3K3C23KH to view detailed technical specifications.
No datasheet is available for this part.