
SPDT miniature basic switch featuring silver contacts, rated for 6A and 250V AC/DC. This chassis mount, screw terminal switch offers a quick connect termination and an On-Mom function. It boasts an operating force of 0.69N, with pretravel at 0.354 inches and overtravel at 0.079 inches. Designed for durability, it provides an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -25°C to 105°C.
Omron D3V-11G3M-1C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G3M-1C25-K to view detailed technical specifications.
No datasheet is available for this part.