
SPDT snap action switch with a 11A, 250VAC/250VDC contact rating and silver contacts. Features a simulated roller lever actuator, quick connect termination, and chassis mount with screw. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles, operating from -25°C to 105°C. UL and CSA approved, RoHS compliant, and IP40/IP00 rated.
Omron D3V-11G4-1C25-K technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 11A |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 200000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-11G4-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.