
SPDT snap action switch with a 11A, 250VAC/250VDC rating. Features a simulated roller lever actuator, silver contacts, and quick connect termination. Rated for 2,000,000 electrical cycles and 10,000,000 mechanical cycles, operating between -25°C and 105°C. Chassis mountable with screw terminals, this switch offers IP40/IP00 protection and is lead-free.
Omron D3V-11G4M-1C25-K technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 200000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G4M-1C25-K to view detailed technical specifications.
No datasheet is available for this part.
