The Omron D3V-11G52C3K is a basic and snap action switch with a short hinge roller lever actuator style. It features a single pole single throw configuration and a maximum current rating of 11 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. It can handle a maximum power rating of 372.85 watts, as certified by CSA and UL. The switch has a termination style of quick connect and a mounting type of screw mount. It has an operating force of 0.59 and an electrical life of 200,000 cycles. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |