
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 6A at 250V AC and 250V DC, with a DC rated voltage of 30V. Silver contact material ensures reliable performance with an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 0.59N, with differential travel of 0.031 inches and overtravel of 0.062 inches. Chassis mountable via screw or solder termination, operating within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Omron D3V-11G6M-1A4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-11G6M-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G6M-1A4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.