
Miniature basic switch featuring silver contacts and a 6A current rating. This SPST, Off-Mom switch offers a 250V AC/DC voltage rating and a 30V DC rated voltage. Designed for chassis mount with screw terminals, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.59N, with differential travel at 0.031 inches and overtravel at 0.062 inches. Operating temperature range spans from -25°C to 105°C, with IP40 protection.
Omron D3V-11G6M-3C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G6M-3C24-K to view detailed technical specifications.
No datasheet is available for this part.