This Omron SPST pin plunger switch has a maximum current rating of 11 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts. It features a quick connect/solder termination style and a screw mount. The switch operates within a temperature range of -25 to 155 degrees Celsius. It has an electrical life of 100,000 cycles and a maximum operating force of 1.96 Newtons.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |