The Omron D3V-11K2C3 is a basic and snap action switch with a switch configuration of normally closed and a pole throw configuration of single pole single throw. It features a pin plunger actuator style and a quick connect termination style. The switch has a maximum current rating of 11 amps at 250 volts AC, a maximum AC voltage rating of 250 volts, and a maximum DC voltage rating of 250 volts. It also has a maximum power rating of 372.85 milliwatts and an electrical life of 200,000 cycles. The switch is designed for screw mount applications and has an operating force of 0.49 Newtons. It can operate within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |