The Omron D3V-11M-2C25-T is a basic snap action switch with a pin plunger actuator style, rated for 11 amps at 250 volts AC and 8 volts DC. It features a screw mount termination style and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch has an electrical life of 100,000 operations and an operating force of 1.96 Newtons. It can operate within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |