
The Omron D3V-16-1A4 is a SPDT on-momentary switch with a contact current rating of 16A and a maximum operating temperature of 105°C. It features a silver contact material and plating, with a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. The switch is rated for 30V DC and 250V AC, and is compliant with IP40 ratings. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron D3V-16-1A4 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
