
The D3V-16-1C26-K is a SPDT on-mom switch from Omron with a current rating of 10A. It has a differential travel of 0.016inch and an electrical life of 100000 cycles. The switch operates within a temperature range of -25°C to 105°C and has a mechanical life of 10000000 cycles. It is rated for IP40 and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3V-16-1C26-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 400gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-1C26-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
