
SPDT microswitch featuring a pin plunger actuator and 16A contact current rating. Offers 250VAC/250VDC maximum voltage rating with silver contacts. Designed for chassis mounting with quick connect and solder termination options. Boasts 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -25°C and 105°C.
Omron D3V-16-1C5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Length | 39.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
