
The Omron D3V-16-3C5 is a basic and snap action switch with a SPST configuration and off-mom switch function. It has a current rating of 10A and a DC rated voltage of 30V. The switch is rated for 100,000 cycles of electrical life and 10,000,000 cycles of mechanical life. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Omron D3V-16-3C5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-3C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
