The Omron D3V-1611C23 is a basic and snap action switch with a short hinge lever actuator style, featuring a SPDT pole throw configuration and a quick connect termination style. It has a maximum current rating of 16 amps at 250VAC, a maximum AC voltage rating of 250V, and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 372.85 watts, with an electrical life of 100,000 cycles. It can operate in temperatures ranging from -25°C to 105°C, and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |