The Omron D3V-1612A3K is a basic and snap action switch with a short hinge lever actuator style. It has a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of solder. The switch is rated for a maximum current of 16 amps at 250 volts AC, and a maximum power rating of 372.85 watts. It has an electrical life of 100,000 operations and can be mounted using screws. The operating force is 0.49 Newtons, and the operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |