The Omron D3V-161C25KE is a basic and snap action switch with a SPDT configuration and a maximum current rating of 16 amps at 250 volts AC. It features a pin plunger actuator style and a quick connect termination style. The switch is designed for screw mount applications and has an operating force of 1.96 units. It can operate within a temperature range of -25 to 105 degrees Celsius. The switch meets the requirements for electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |