This Omron switch features a short hinge lever actuator style and a maximum current rating of 16 amps at 250 volts AC. The switch has a maximum power rating of 372.85 watts and a minimum operating temperature of -25 degrees Celsius. It is designed for screw mount applications and has an electrical life of 100,000 cycles. The switch is rated for operation up to 105 degrees Celsius and has a maximum operating force of 0.34 Newtons.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |