The Omron D3V-161M3A5H is a basic and snap action switch with a short hinge lever actuator style. It has a maximum current rating of 16 amps at 250VAC and a maximum power rating of 372.85 milliwatts. The switch has a screw mount termination style and can operate between -25°C and 125°C. It is rated for 100,000 electrical life cycles and has a maximum operating force of 1.96.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |