The Omron D3V-161M3C25E is a basic and snap action switch with a short hinge lever actuator style. It features a switch configuration of normally open and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 16 amps at 250 volts AC and a maximum power rating of 372.85 milliwatts, compliant with CSA and UL standards. It can operate in temperatures ranging from -25 to 105 degrees Celsius and has an electrical life of 100,000 cycles. The switch is designed for screw mount and features a quick connect termination style.
Omron D3V-161M3C25E technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-161M3C25E to view detailed technical specifications.
No datasheet is available for this part.