The Omron D3V-1623A4H is a basic SPST switch with a hinge lever actuator style. It features a maximum current rating of 16 amps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA/UL standards. This screw mount switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for use in a variety of applications, including general purpose and industrial settings.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |