The Omron D3V-1623C24A is a basic and snap action switch with a SPST configuration and hinge lever actuator style. It features a max current rating of 16 amps at 250VAC and a max power rating of 372.85 watts, certified to CSA and UL standards. This screw mount switch has an operating force of 0.78 N and an electrical life of 100,000 operations. It can operate within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |