The Omron D3V-162C3 is a basic and snap action switch with a switch configuration of normally closed, a pole throw configuration of single pole single throw, and an actuator style of pin plunger. It has a maximum current rating of 16 amps at 250 volts AC, a maximum AC voltage rating of 250 volts, and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 372.85 milliwatts and an electrical life of 100,000 cycles. It features a quick connect termination style and is mounted using screws. The operating force is 0.49 Newtons, and the operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |