The D3V-162C65 is a screw mount switch with a pin plunger actuator style, featuring a single pole single throw configuration and a maximum current rating of 16 amps at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85 watts as certified by CSA and UL. The switch has a quick connect termination style and a mounting style of screw mount. It operates with a force of 1.96N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |