
SPST-NO microswitch featuring a 16A contact current rating and 250VAC voltage rating. This general-purpose switch offers a hinge lever actuator, silver contact material, and a 10A current rating. Designed for chassis mounting with screw terminals, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.225N, with a differential travel of 0.06 inches and overtravel of 0.062 inches. Operating temperature range is -25°C to 105°C, with IP40 ratings and RoHS compliance.
Omron D3V-162M-3C5 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.225N |
| Operating Position | 0.6inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-162M-3C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
