The Omron D3V-1633C24AKH is a basic snap action switch with a SPST configuration and long hinge lever actuator. It has a maximum current rating of 16 amps at 250VAC and a maximum power rating of 372.85 watts. The switch features a quick connect termination style and is designed for screw mount applications. It has an operating force of 0.44 Newtons and an electrical life of 100,000 operations. The Omron D3V-1633C24AKH is rated for operation between -25°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.44N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |