The Omron D3V-163K1A3K is a SPDT snap action switch with a maximum current rating of 16A at 250VAC. It features a long hinge lever actuator style and a screw mount termination. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 105°C. It is rated for 372.85 watts of power according to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |