
Miniature basic switch featuring a Silver contact material and a 10A current rating. This SPDT switch offers a 250V AC/DC voltage rating and a 30V DC rated voltage. Designed for chassis mount with screw terminals, it boasts a 0.69N operating force and 0.11-inch differential travel. With an electrical life of 100,000 cycles and mechanical life of 10,000,000 cycles, it operates within a temperature range of -25°C to 105°C. The switch is RoHS compliant and rated IP40.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.11inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
