Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contacts. Rated for 16A at 250VAC and 250VDC, with a DC rating of 30V and 372.85VA AC rating. Silver contact material ensures reliable performance. Operates with a 0.34N force and features a long hinge lever with quick connect termination. Mounts via screw to chassis, offering an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.11inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |