
SPDT microswitch featuring a simulated roller lever actuator. Rated for 16A at 250VAC, with a DC rating of 30V. Offers a 16A contact current rating with silver contacts and plating. Designed for chassis mount with solder termination, boasting an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 0.59N, with an operating temperature range of -25°C to 105°C.
Omron D3V-164-1A4 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-164-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
