
SPDT micro switch featuring a 16A contact current rating with silver contacts and plating. Offers a 10A current rating and 250V AC/DC voltage rating, with a DC rated voltage of 30V. Designed for chassis mounting with screw termination, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.96N, with a differential travel of 0.025 inches and pretravel of 0.063 inches. Rated IP40 and RoHS compliant, this switch operates within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Omron D3V-165-1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-165-1A5 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.815inch |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-165-1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
