
The D3V Series SPST On-Mom Silver Contact Switch from Omron features a contact current rating of 16A and a maximum operating temperature of 105°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 30V DC and 250V AC, with a mounting type of chassis mount. It is compliant with RoHS regulations and has an IP40 rating.
Omron D3V-165M-2C25 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 240gf |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-165M-2C25 to view detailed technical specifications.
No datasheet is available for this part.