
SPDT basic switch featuring a short hinge roller lever actuator. Rated for 16A at 250VAC/DC, with silver contacts and plating for reliable conductivity. Offers a 1.23N operating force and 1.96N maximum, with a 16A contact current rating. Designed for chassis mounting with screw terminals and quick connect termination, boasting an IP40 rating and RoHS compliance. Electrical life is 100,000 cycles, with a mechanical life of 10,000,000 cycles, operating between -25°C and 105°C.
Omron D3V-166-1C5 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-166-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
